Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS201PA-5-Z
Order Code3498765
Product RangeMFS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
10+ | €1.750 |
25+ | €1.660 |
50+ | €1.590 |
100+ | €1.520 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMFS201PA-5-Z
Order Code3498765
Product RangeMFS
Technical Datasheet
Contact ConfigurationDP3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeMFS
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
SVHC
To Be Advised
Switch Operation
On-On-On
Product Range
MFS
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001