Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF16EA-03LLC
Order Code2920294
Product RangeF16EA Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF16EA-03LLC
Order Code2920294
Product RangeF16EA Series
Technical Datasheet
Supply Voltage VDC3.3V
Fan Frame TypeSquare
Fan Frame Size16mm
External Depth4mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.424CFM
Noise Rating3dBA
Power Rating-
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating20mA
IP Rating-
Air Flow - m3/min0.012m³/min
Product RangeF16EA Series
Technical Specifications
Supply Voltage VDC
3.3V
Fan Frame Size
16mm
Bearing Type
Sleeve Bearing
Noise Rating
3dBA
Rated Speed
6500rpm
Current Rating
20mA
Air Flow - m3/min
0.012m³/min
Fan Frame Type
Square
External Depth
4mm
Air Flow - CFM
0.424CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F16EA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907