Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781688-01
Order Code3622066
Product RangeTB-2631B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €560.000 |
Price for:Each
Minimum: 1
Multiple: 1
€560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781688-01
Order Code3622066
Product RangeTB-2631B
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI PXI-2530B 4x32 1W or 4x16 2W Matrix
Product RangeTB-2631B
SVHCTo Be Advised
Product Overview
The TB-2631B provides a PXI front-mounting terminal block to configure the PXI-2530B PXI Multiplexer Switch Module. It provides direct signal wire connections to the screw terminals inside the terminal block.
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-2631B
For Use With
NI PXI-2530B 4x32 1W or 4x16 2W Matrix
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29