Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780471-01
Order Code3620401
Product RangecRIO-9073
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780471-01
Order Code3620401
Product RangecRIO-9073
Technical Datasheet
Processor TypeXilinx Spartan-3
Operating Frequency266MHz
No. of Processor Cores-
RAM Memory Size64MB
Hard Drive Capacity128MB
No. of Slots8
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232
Supported OS-
For Use WithNI CompactRIO Systems
Product RangecRIO-9073
SVHCTo Be Advised
Product Overview
The cRIO-9073 is an embedded controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a real-time processor and an FPGA and offers a variety of connectivity ports, including one Ethernet and one serial port.
Technical Specifications
Processor Type
Xilinx Spartan-3
No. of Processor Cores
-
Hard Drive Capacity
128MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, RS-232
For Use With
NI CompactRIO Systems
SVHC
To Be Advised
Operating Frequency
266MHz
RAM Memory Size
64MB
No. of Slots
8
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
cRIO-9073
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27