Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4,738.000 |
Product Information
Product Overview
785624-01 is a cRIO-9040 rugged, high-performance, customizable embedded controller that offers Intel Atom dual-core processing, NI-DAQmx support, and an SD card slot for data-logging, embedded monitoring, and control. It includes a Kintex-7 70T FPGA with LabVIEW FPGA Module support for advanced control and coprocessing. The controller provides precise, synchronized timing and deterministic communications using Time Sensitive Networking (TSN), which is ideal for highly distributed measurements. This controller offers several connectivity ports, including Gigabit Ethernet, USB 3.1, USB 2.0, RS232, and RS485 ports. You can use the USB 3.1 ports to add a local human machine interface and program, deploy, and debug software, which simplifies application development.
- Two Ethernet ports on controller, four slot count
- 1.30GHz dual core Intel Atom processor core, 2GB RAM size, 4GB hard drive memory size
- Operating temperature range from -20 °C to 55 °C
- GigE vision support
Technical Specifications
Intel Atom E3930
2 Core
4GB
-20°C to +55°C
Ethernet, RS-232, RS-485, USB
NI CompactRIO Systems
To Be Advised
1.3GHz
2GB
4
NI CompactRIO Chassis
Linux
cRIO-9040
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate