Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €330.000 |
Price for:Each
Minimum: 1
Multiple: 1
€330.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785378-01
Order Code4093572
Technical Datasheet
Product TypeRear Transition Interface
No. of Ports-
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithNI SLSC 12251 and 12252 Fault Insertion Module
Product Range-
SVHCTo Be Advised
Product Overview
- RTI-12306 for use with SLSC 12251 and 12252, 16 AI x 2 bank MDR
Technical Specifications
Product Type
Rear Transition Interface
Data Rate
-
Supported OS
-
Product Range
-
No. of Ports
-
Bus Connector Type
-
For Use With
NI SLSC 12251 and 12252 Fault Insertion Module
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12