Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32,300.000 |
Product Information
Product Overview
LV-222-555-442 is a 2-channel (multifunction) MIL-STD-1553, 16-channel ARINC 429 PXI avionics multiprotocol interface module. It provides channels that can simultaneously function as a bus controller (BC), up to 32 remote terminals (RTs), and monitor (MON) channel. It supports all MIL-STD-1553 message types. MIL-STD-1553 data buses can maintain a time-tagged history of bus activity in a sequential record file for storage and analysis. Advanced features include multiterminal simulation with concurrent monitoring, variable transmit amplitude, zero crossing distortion, IRIG time synchronization/generation, and protocol error injection for word, gap, and message errors. For ARINC 429, this offers on-board processors that automatically handle all protocol-related activity including transmit scheduling and receive buffering. It supports periodic and asynchronous messages and sequential monitoring and timestamping. Each ARINC 429 channel supports programmable bit rate frequency.
- Includes LabVIEW and C/C++ instrument drivers with examples for developing applications
- Supports multiple protocols in one card, 16 bidirectional TTL level discrete I/O
- PXI triggers/syncs/clocks, advanced timing: IRIG, 10MHz and PPS
- Built-in test: PBIT, IBIT and CBIT, compactPCI Express (cPCIe) compatible
- Powerful protocol engines, easy installation, 3-year limited warranty standard
- Next-generation circuitry provides faster I/O and processing capabilities
- Certified compatible with LabVIEW™ instrument driver, universal BTIDriver™ API compatible
- Efficient DMA monitoring, compatible with other Ballard hardware
- Component temperature range from -40 to 85°C, 3.3 and 12VDC power, standard 3U (100 x 160mm) size
- Modular design allows mix of needed protocols on a single card
Technical Specifications
PXI Bus Interface Module
-
Linux, Windows
OmniBus II
2 Port
PCIe
NI Multi-Slot PXIe and CompactPCI Express Test Systems
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate