Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784007-00
Order Code3620560
Product RangePXIe-8840
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784007-00
Order Code3620560
Product RangePXIe-8840
Technical Datasheet
Processor TypeIntel Core i7-5700EQ
Operating Frequency2.6GHz
No. of Processor Cores4 Core
RAM Memory Size4GB
Hard Drive Capacity320GB
No. of Slots34
Operating Temperature Range-5°C to +50°C
Compatible WithNI PXI Chassis
Interface TypeLPC, RS-232, SPI, SATA, USB
Supported OS-
For Use WithNI PXI Systems
Product RangePXIe-8840
SVHCTo Be Advised
Product Overview
The PXIe-8840 is an embedded controller for PXI systems. You use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
Technical Specifications
Processor Type
Intel Core i7-5700EQ
No. of Processor Cores
4 Core
Hard Drive Capacity
320GB
Operating Temperature Range
-5°C to +50°C
Interface Type
LPC, RS-232, SPI, SATA, USB
For Use With
NI PXI Systems
SVHC
To Be Advised
Operating Frequency
2.6GHz
RAM Memory Size
4GB
No. of Slots
34
Compatible With
NI PXI Chassis
Supported OS
-
Product Range
PXIe-8840
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2