Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,885.000 |
Product Information
Product Overview
The NI-9226 is a resistance temperature detector (RTD) input module. You can configure the NI-9226 for two sample rate modes: high sample rate or high resolution. The NI-9226 is compatible with 3- and 4-wire RTD measurements, and it automatically detects the type of RTD (3- or 4-wire) connected to the channel and configures each channel for the appropriate mode. The module provides per-channel current excitation. The NI-9226 features calibration and includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range.
Technical Specifications
C Series Temperature Input Module
24bit
-
-
NI CompactDAQ/CompactRIO Systems
To Be Advised
400SPS
8Channels
-
-40°C to +70°C
NI-9226
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate