Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782259-01
Order Code3622177
Product RangeUSB-6363
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,646.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,646.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782259-01
Order Code3622177
Product RangeUSB-6363
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate2MSPS
Resolution (Bits)16bit
No. of Input Channels32Channels
No. of Output Channels4Channels
No. of I/O's48I/O's
Supply Voltage Range± 100mV to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6363
SVHCTo Be Advised
Product Overview
The USB-6363 offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6363 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
16bit
No. of Output Channels
4Channels
Supply Voltage Range
± 100mV to ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
2MSPS
No. of Input Channels
32Channels
No. of I/O's
48I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6363
Technical Docs (3)
Alternatives for 782259-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.952543