Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No781985-20
Order Code3622119
Product RangePXI-2720
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781985-20
Order Code3622119
Product RangePXI-2720
Technical Datasheet
Switch TypePXI Programmable Resistor Module
Switch Configuration-
No. of Channels10Channels
Bus Connector TypePXI Hybrid
Relay TypeReed
Switching Voltage Max60VDC
Switching Current Max300mA
Bandwidth-
For Use WithNI PXI Controller
Product RangePXI-2720
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2720 is a test module that replicates the behaviour of resistance-based inputs and outputs such as potentiometers, resistance temperature detectors (RTDs), voltage dividers, and bridge elements. The PXI-2720 programmatically controls a series of relays to vary the resistance across each channel of an I/O connector. This function is well suited for simulating environmental conditions in hardware-in-the-loop (HIL) validation. The software provides a simple user interface that accepts inputs in units of temperature or resistance and configures the resistance across each channel.
Technical Specifications
Switch Type
PXI Programmable Resistor Module
No. of Channels
10Channels
Relay Type
Reed
Switching Current Max
300mA
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Switch Configuration
-
Bus Connector Type
PXI Hybrid
Switching Voltage Max
60VDC
Bandwidth
-
Product Range
PXI-2720
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64