Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780993-02
Order Code3621817
Product RangePXIe-6545
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21,900.000 |
Price for:Each
Minimum: 1
Multiple: 1
€21,900.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780993-02
Order Code3621817
Product RangePXIe-6545
Technical Datasheet
Signal Generator TypePXI Digital Waveform Generator
No. of Channels32 Channel
Product RangePXIe-6545
Bandwidth200MHz
Signal Generator Modulation-
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Product Overview
The PXIe-6545 is a digital waveform generator and analyser for interfacing with 32 single-ended digital pins. The device is capable of sampling digital waveforms at up to 200 MHz and interfacing with common transistor-to-transistor logic (TTL) voltage levels. The PXI-6545 also features advanced synchronisation capabilities for building integrated mixed-signal test systems and per-bank digital timing features.
Technical Specifications
Signal Generator Type
PXI Digital Waveform Generator
Product Range
PXIe-6545
Signal Generator Modulation
-
Plug Type
-
No. of Channels
32 Channel
Bandwidth
200MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2