Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780178-01
Order Code3621682
Product RangeNI-9853
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,699.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,699.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780178-01
Order Code3621682
Product RangeNI-9853
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports2 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9853
SVHCTo Be Advised
Product Overview
780178-01 is a NI‑9853 2-port, high-speed C series CAN interface module. The NI‑9853 is a high-speed Controller Area Network (CAN) interface for developing FPGA-based applications with the NI‑RIO driver on CompactRIO. The NI‑9853 is ideal for low-level FPGA‑based control and triggering applications that are programmed using the LabVIEW FPGA Module. The NI‑9853 is ideal for byte-level manipulation of CAN frames using the LabVIEW FPGA Module. The NI‑9853 is only compatible with CompactRIO systems.
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9853
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19