Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No778966-01
Order Code3621304
Product RangePCI-6511
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €685.000 |
Price for:Each
Minimum: 1
Multiple: 1
€685.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No778966-01
Order Code3621304
Product RangePCI-6511
Technical Datasheet
Product TypeDigital I/O Device
Sampling Rate-
Resolution (Bits)-
No. of Input Channels64Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-30 V to 30 V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6511
SVHCTo Be Advised
Product Overview
The PCI-6511 is an industrial digital input interface, with eight banks of isolated channels. If a computer or application fault occurs, the PCI-6511 can use digital I/O watchdogs to switch to a configurable safe output state to ensure detection and safe recovery from fault conditions. Programmable input filters eliminate glitches/spikes and provide debouncing for digital switches/relays through a software-selectable digital filter.
Technical Specifications
Product Type
Digital I/O Device
Resolution (Bits)
-
No. of Output Channels
-
Supply Voltage Range
-30 V to 30 V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
64Channels
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6511
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254919