Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No191039-01
Order Code3621013
Product RangeUSB-6009
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €693.000 |
Price for:Each
Minimum: 1
Multiple: 1
€693.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No191039-01
Order Code3621013
Product RangeUSB-6009
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate48kSPS
Resolution (Bits)14bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's13I/O's
Supply Voltage Range-10V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-6009
SVHCTo Be Advised
Product Overview
The USB-6009 is a low-cost, multifunction DAQ device. It offers analogue I/O, digital I/O, and a 32-bit counter. The USB-6009 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB-6009 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
14bit
No. of Output Channels
2Channels
Supply Voltage Range
-10V to 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
48kSPS
No. of Input Channels
8Channels
No. of I/O's
13I/O's
Operating Temperature Range
0°C to +55°C
Product Range
USB-6009
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25