Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPMBD353,215
Order Code8737789
Also Known AsPMBD353,235
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.210 |
10+ | €0.132 |
100+ | €0.130 |
500+ | €0.116 |
1000+ | €0.112 |
5000+ | €0.107 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMBD353,215
Order Code8737789
Also Known AsPMBD353,235
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage4V
Average Forward Current30mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max100°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PMBD353 is a planar double Schottky Barrier Diode designed in SOT23 small surface-mounted device (SMD) plastic package. It is used for UHF mixer, sampling circuits, modulators and phase detection.
- Low forward voltage
- Low capacitance
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
30mA
Forward Surge Current
-
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
4V
Forward Voltage Max
600mV
Operating Temperature Max
100°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability