Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.100 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€400.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD4USB3B-TBSX
Order Code4306560
Technical Datasheet
Clamping Voltage Vc Max5.5V
Diode Case StyleDFN2510D
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
5.5V
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510D
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability