Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0468 |
30000+ | €0.0449 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€468.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD18VF1BLYL is an ultra-low capacitance bidirectional Electro Static Discharge (ESD) protection diode in a DFN1006-2 (SOD882) leadless ultra-small Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients.
- Diode capacitance is 0.35pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Reverse standoff voltage is 18V max (Tamb = 25°C)
- Very small voltage dependency of the capacitance
- ESD protection up to ±10kV according to IEC 61000-4-2, level 4
- Rated peak pulse current is 1A max (tp = 8/20µs; IEC 61000-4-5; IEC 61643-321)
- Breakdown voltage range from 19 to 24V (IR = 10mA; Tamb = 25°C)
- Reverse leakage current is 1nA typ (VR = 18V; Tamb = 25°C)
- Diode capacitance range from 0.28 to 0.5pF (f = 1MHz; VR = 0V; Tamb = 25°C)
- Clamping voltage is 17V max (IPP = 1A; tp = 8/20µs; IEC 61000-4-5; IEC 61643-321; Tamb = 25°C)
- 2 terminals SOD882 package, ambient temperature range from -55 to 150°C
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-882
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability