Print Page
2,995 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.133 |
10+ | €0.0858 |
100+ | €0.0629 |
500+ | €0.061 |
1000+ | €0.060 |
5000+ | €0.0467 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD12VU1UT is an ultra-low capacitance ESD Protection Diode designed to protect one high-speed data line from the damage caused by ESD and other transients.
- Unidirectional ESD protection of one line
- <gt/>23kV ESD protection
- 0.6pF Ultra low diode capacitance (Cd)
- Low clamping voltage
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Clamping Voltage Vc Max
39V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
12V
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002