Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,322 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.340 |
5+ | €6.820 |
10+ | €6.290 |
50+ | €5.700 |
100+ | €5.240 |
250+ | €4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGANE3R9-150QBAZ
Order Code4414367
Technical Datasheet
Drain Source Voltage Vds150V
Continuous Drain Current Id100A
Drain Source On State Resistance0.0039ohm
Typical Gate Charge20nC
Transistor Case StyleVQFN
Transistor MountingSurface Mount
No. of Pins25Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0039ohm
Transistor Case Style
VQFN
No. of Pins
25Pins
Qualification
-
Continuous Drain Current Id
100A
Typical Gate Charge
20nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability