Print Page
Image is for illustrative purposes only. Please refer to product description.
251 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.650 |
5+ | €9.280 |
10+ | €8.900 |
50+ | €7.560 |
100+ | €7.230 |
250+ | €6.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN111-650WSBQ
Order Code4550980
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id21A
Drain Source On State Resistance0.114ohm
Typical Gate Charge4.9nC
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.114ohm
Transistor Case Style
TO-247
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
21A
Typical Gate Charge
4.9nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability