Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0563 |
9000+ | €0.0516 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€168.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817DPN,115
Order Code2439012
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN500mA
Continuous Collector Current PNP500mA
Power Dissipation NPN600mW
Power Dissipation PNP600mW
DC Current Gain hFE Min NPN40hFE
DC Current Gain hFE Min PNP40hFE
Transistor Case StyleSOT-457
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP80MHz
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BC817DPN,115 is a NPN-PNP Bipolar Transistor Array designed for use in general purpose switching/amplification, complementary driver and half/full bridge driver applications.
- High current (500mA)
- Replaces two SOT23 packaged transistors on same PCB area
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
500mA
Power Dissipation PNP
600mW
DC Current Gain hFE Min PNP
40hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
80MHz
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
600mW
DC Current Gain hFE Min NPN
40hFE
Transistor Case Style
SOT-457
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability