Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16QCH-QZ
Order Code3934764RL
Product RangeBC817QCH-Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0716 |
1000+ | €0.0563 |
5000+ | €0.0458 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€40.80 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-16QCH-QZ
Order Code3934764RL
Product RangeBC817QCH-Q Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd575mW
Power Dissipation575mW
Transistor Case StyleDFN1412D
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
DC Current Gain hFE100hFE
Operating Temperature Max175°C
Product RangeBC817QCH-Q Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
DC Collector Current
500mA
Power Dissipation
575mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
100hFE
Product Range
BC817QCH-Q Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
575mW
Transistor Case Style
DFN1412D
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability