Print Page
11,004 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.358 |
10+ | €0.216 |
100+ | €0.101 |
500+ | €0.0862 |
1000+ | €0.0714 |
5000+ | €0.0666 |
Price for:Each
Minimum: 5
Multiple: 5
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT85,113
Order Code1097299
Product RangeBAT85
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleDO-34
No. of Pins2Pins
Reverse Recovery Time4ns
Diode MountingThrough Hole
Product RangeBAT85
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT85 series from NXP are axial leaded Schottky barrier diodes. These diodes feature a hermatically sealed leaded glass package and are suitable for mounting on a 5.08mm pitch. They are commonly used for ultra high-speed switching, voltage clamping, blocking and protection circuits.
- Maximum repetitive reverse voltage of 30V
- Non repetitive peak forward surge current is 5A
- Ambient temperature range from -65°C to 125°C
- Forward voltage of 800mV at IF 100mA
- Reverse recovery time of 4ns
- DO-34 (SOD68) package
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
5A
Diode Case Style
DO-34
Reverse Recovery Time
4ns
Product Range
BAT85
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118