Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0626 |
9000+ | €0.0613 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€187.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT17,215
Order Code2438970
Product RangeBAT17
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage4V
Forward Current30mA
Forward Current If Max30mA
Forward Voltage600mV
Diode Capacitance1pF
Operating Temperature Max100°C
Diode Case StyleSOT-23
Diode MountingSurface Mount
Product RangeBAT17
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT17,215 is a Schottky Barrier Diode designed in a small SMD plastic package. It is suitable for UHF mixer, sampling circuits, modulators and phase detection applications.
- Low forward voltage
- Low capacitance
Applications
RF Communications, Signal Processing, Industrial
Technical Specifications
Diode Configuration
Single
Forward Current
30mA
Forward Voltage
600mV
Operating Temperature Max
100°C
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
4V
Forward Current If Max
30mA
Diode Capacitance
1pF
Diode Case Style
SOT-23
Product Range
BAT17
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability