Print Page
Image is for illustrative purposes only. Please refer to product description.
595 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.343 |
10+ | €0.240 |
100+ | €0.185 |
500+ | €0.150 |
1000+ | €0.143 |
5000+ | €0.123 |
10000+ | €0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74VHCT244PW,118
Order Code3442170
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74VHCT244
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74VHCT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
TSSOP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74VHCT244
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74VHCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74VHCT244PW,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability