Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.414 |
| 10+ | €0.315 |
| 100+ | €0.232 |
| 500+ | €0.217 |
| 1000+ | €0.213 |
| 2500+ | €0.207 |
| 5000+ | €0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH2T45DC,125
Order Code3442139
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVCH2T45
IC Case / PackageVSSOP
Logic Case StyleVSSOP
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number742T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
VSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742T45
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
74LVCH2T45
Logic Case Style
VSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability