Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.372 |
10+ | €0.257 |
100+ | €0.198 |
500+ | €0.174 |
1000+ | €0.167 |
5000+ | €0.153 |
Product Information
Product Overview
74LVC244ABZX is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4bit buffers or one 8bit buffer. It features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of these devices as translators in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 3.6V
- CMOS low-power consumption, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Complies with JEDEC standard, overvoltage tolerant inputs to 5.5V
- Input leakage current is ±0.1μA typ at (VI= 5.5V or GND;VCC = 3.6V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI=VCC or GND;IO = 0A;VCC = 3.6V, -40°C to +85°C)
- Input capacitance is 4pF typ at (-40°C to +85°C)
- Propagation delay is 17ns typical at (VCC = 1.2V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- DHXQFN20 package
Technical Specifications
Buffer / Line Driver, Non Inverting
0
20Pins
3.6V
74244
125°C
-
No SVHC (21-Jan-2025)
74LVC244A
DHXQFN
1.65V
74LVC
-40°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate