Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.103 |
50+ | €0.0557 |
100+ | €0.0465 |
500+ | €0.0392 |
1500+ | €0.0372 |
Product Information
Product Overview
The 74LVC1G126GW is a non-inverting Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A Low-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3/5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer / Line Driver, Non Inverting
SOT-353
5Pins
5.5V
741G126
125°C
-
No SVHC (21-Jan-2025)
74LVC1G126
SOT-353
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74LVC1G126GW,125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate