Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HC4066D,653
Order Code1201330
Product Range74HC4066; 74HCT4066
5,847 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.254 |
50+ | €0.156 |
100+ | €0.118 |
500+ | €0.111 |
1000+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC4066D,653
Order Code1201330
Product Range74HC4066; 74HCT4066
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max105ohm
Supply Voltage Range2V to 10V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ32ohm
On Resistance Max105ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range74HC4066; 74HCT4066
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC4066D is a quad single pole single throw analogue switch in 14 pin SOIC package. This analogue switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analogue switch is turned off. Inputs include clamp diodes. This enables use of current limiting resistors to interface inputs to voltages in excess of VCC.
- CMOS input levels
- Low ON resistance is typically 50 ohm at VCC=4.5V
- Specified in compliance with JEDEC standard JESD 7A
- Features ESD protection
- Supply voltage range from 2V to 10V
- Ambient temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
105ohm
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
105ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 10V
No. of Pins
14Pins
On Resistance Typ
32ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
74HC4066; 74HCT4066
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74HC4066D,653
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269