Print Page
2,232 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.301 |
50+ | €0.185 |
100+ | €0.158 |
500+ | €0.139 |
1000+ | €0.134 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC27D,653
Order Code1085234
Product Range74HC27
Technical Datasheet
Logic FunctionNOR Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Product Range74HC27
Logic IC Family74HC
Supply Voltage Min2V
Supply Voltage Max6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current5.2mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74HC27D is a triple 3-input NOR Gate with CMOS input switching levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no. 7A
- ESD protection - HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
Applications
Industrial
Technical Specifications
Logic Function
NOR Gate
No. of Inputs
3Inputs
IC Case / Package
SOIC
Product Range
74HC27
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
SOIC
Logic IC Family
74HC
Supply Voltage Max
6V
Output Current
5.2mA
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
Product traceability