Print Page
Image is for illustrative purposes only. Please refer to product description.
3,955 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.363 |
10+ | €0.249 |
100+ | €0.192 |
500+ | €0.169 |
1000+ | €0.161 |
5000+ | €0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC165PW-Q100,118
Order Code3441806
Technical Datasheet
Logic Family / Base Number74HC165
Shift Register FunctionParallel to Serial, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeComplementary
Logic IC Family74HC
Logic IC Base Number74165
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HC165
No. of Elements
1 Element
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Shift Register Function
Parallel to Serial, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
TSSOP
Supply Voltage Min
2V
IC Output Type
Complementary
Logic IC Base Number
74165
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability