Need more?
Quantity | Price (ex VAT) |
---|---|
100+ | €0.112 |
500+ | €0.0959 |
1500+ | €0.0911 |
Product Information
Product Overview
The 74AUP2G14GW is a low-power dual Schmitt-trigger inverter provides two inverting buffer with Schmitt-trigger action which accept standard input signals. The device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 to 3.6V. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. The inputs switch at different points for positive and negative-going signals. The difference between the positive voltage VT+ and the negative voltage VT- is defined as the input hysteresis voltage VH.
- High noise immunity
- ESD Protection - HBM JESD22-A114F <gt/>5000V, MM JESD22-A115-A <gt/>200V, CDM JESD22-C101E <gt/>1000V
- 0.9μA Low static power consumption (ICC)
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages up to 3.6V
- <lt/>10% of VCC Low noise overshoot and undershoot
- IOFF circuitry provides partial power-down mode operation
Applications
Industrial
Technical Specifications
Inverter
1Inputs
SOT-363
74AUP2G14
800mV
With Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Dual
6Pins
SOT-363
74AUP
3.6V
4mA
125°C
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate