Print Page
991 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.126 |
50+ | €0.076 |
100+ | €0.0643 |
500+ | €0.0555 |
1500+ | €0.0526 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1GU04GW,125
Order Code2409117
Product Range74AHC1G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range74AHC1G04
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
74AHC1GU04GW,125 is a single unbuffered inverter. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- High noise immunity, CMOS low power dissipation
- Latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Symmetrical output impedance, overvoltage tolerant inputs to 5.5V
- Supply voltage range from 2V to 5.5V
- Input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 40μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum at (-40°C to +125°C)
- Propagation delay is 10ns maximum at (CL = 15pF, -40°C to +125°C)
- Operating temperature range from -40°C to +125°C
- TSSOP5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
TSSOP
Product Range
74AHC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
TSSOP
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability