Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWLINK
Manufacturer Part NoAOCUSB3C-705
Order Code4677118
Also Known AsGTIN UPC EAN: 5055781252419
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €168.650 |
3+ | €157.500 |
Price for:Each
Minimum: 1
Multiple: 1
€168.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEWLINK
Manufacturer Part NoAOCUSB3C-705
Order Code4677118
Also Known AsGTIN UPC EAN: 5055781252419
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Newlink AOCUSB3C USB-C cable utilises the latest adaptive Active Optical Cable (AOC) design, this technology takes action when the cable is used for video transmission. When running video over DP Alt Mode at 8K @30Hz, then the cable will lower the data speed to allow for higher video resolution. The cable supports a maximum data rate of 10Gb/s and up to 60W power over USB-C.
- USB-C Active Optical Cable (AOC) with adaptive technology
- Supports DP2.1 8K resolution @30Hz with USB2.0 480Mb/s transfer rates
- Supports DP1.4 4K resolution @60Hz with USB3.2 10Gb/s transfer rates
- PD Power Delivery up to 60W
- High quality metal connectors with strain reliefs
- Frustration free packaging
Contents
Cable only
Notes
Note: Cable is directional, Source and Display plugs must be connected correctly.
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001