Print Page
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.540 |
10+ | €1.870 |
100+ | €1.280 |
500+ | €1.210 |
1000+ | €1.070 |
2500+ | €0.993 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NMJ4HF-S from Neutrik is a switched 1/4" mono jack with a full threaded nose and standard solder lugs. It has a wide body and extremely durable contacts and mates with all mono A-gauge plugs according to EIA RS453 standard.
- Available with 2 switching contacts
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring as a locking device
- Greater than 10000 mating cycles
- Rated current per switch contact is 0.5A at 50V
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Switched 1/4" mono jack, Mounting nut.
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NMJ4HF-S
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897