Print Page
Product Information
Alternatives for NL4MD-H-3
1 Product Found
Product Overview
The NL4MD-H-3 is a 4-pole Male Chassis Connector with quick latch locking device, silver-plated bronze contacts and polyamide black shell. This speakON panel/horizontal PCB mount connector is standard chassis connector for loudspeaker/amplifier interconnections featuring a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system with metal insert
- Airtight design - Optimized for speaker applications
- UL94HB Flammability rating
- Solderability complies with IEC 68-2-20 standard
- ≤3mΩ Contact resistance (after lifetime)
- <gt/>1GΩ Insulation resistance
- 30Arms Continuous current rating per contact
- 250V Voltage rating
- -30 to +80°C Temperature range
Applications
Audio
Technical Specifications
Product Range
speakON
Gender
Socket
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2022)
No. of Contacts
4 Contact
Connector Mounting
Chassis Mount
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015