Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.230 |
5+ | €41.020 |
10+ | €39.810 |
25+ | €38.850 |
50+ | €37.900 |
100+ | €36.940 |
Price for:Each
Minimum: 1
Multiple: 1
€42.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKUSB-5
Order Code2383441
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type B Plug
Connector BUSB Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NKUSB-5 is a 5m USB 2.0 Computer Cable with an USB type-A plug on one end and an USB type-B plug on other end. The connector features AU plated brass (CuZn39Pb3) contacts, PVC insert and a nickel-plated zinc die-cast shell. It mates with the conventional USB receptacles and NAUSB if cable carrier is removed.
- UL94V-0 Flammability
- Dust and water resistant accordance to IP65
- Push-pull mating design provides secure locking system
- High noise immunity and EMI protection
- Removable rugged die cast cable carrier
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector A
USB Type A Plug
Connector B
USB Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
-
Product Range
-
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33