Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-A-2
Order Code2543795
Product RangePowercon Series
Technical Datasheet
43 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €22.010 | 
| 10+ | €18.860 | 
| 25+ | €17.800 | 
| 100+ | €16.970 | 
| 250+ | €16.410 | 
| 500+ | €16.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€22.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-SR-A-2
Order Code2543795
Product RangePowercon Series
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to Mains Socket
Connector Type AMains Socket
Connector Type BSchuko Plug
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColourBlack
Product RangePowercon Series
Cable Length - Imperial6.6ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
Mains Plug, Schuko to Mains Socket
Connector Type B
Schuko Plug
Current Rating
16A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
Mains Socket
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
Powercon Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38