Print Page
69 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.930 |
10+ | €7.930 |
25+ | €7.870 |
100+ | €7.810 |
250+ | €7.650 |
500+ | €7.500 |
Price for:Each
Minimum: 1
Multiple: 1
€9.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NC3FDX-TOP is a female heavy duty 3-Pole XLR chassis connector.
- Heavy-duty sealed XLR connector for harsh and demanding environment
- Outdoor protection according to IP65 and UL50E
- Uses high impact UV-resistant materials
- Maintains sealing when in use and when disconnected
- Capacitance between contacts: <lt/>4pF
- Contact resistance: <lt/>5mΩ
- Dielectric strength: 1.5kV DC
- Insulation resistance: <gt/>10GΩ (Initial)
- Rated current: 16A (per contact)
- Rated Voltage: <lt/>50V
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Chassis Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Gender
Jack
Contact Plating
Gold Plated Contacts
Product Range
X-TOP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016