Print Page
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
10+ | €4.160 |
100+ | €4.080 |
250+ | €3.990 |
500+ | €3.910 |
1000+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NC3FD-LX-HA-BAG from Neutrik is a 3 pole female XLR receptacle chassis connector with standard B crimp termination. Metal housing of receptacle offers best overall RF protection and electromagnetic shielding, new duplex ground contact for excellent contact integrity between chassis and cable connector. The unique cage type female contact on 3 pole version increases conductivity and reduces wear on the mated male contact.
- D style housing provides installation compatibility with industry standard D mounting dimensions
- Optional connection to easily join pin1 to chassis ground
- Latch lock device, steel Ck67 locking element
- Dielectric strength of 1.5KVDC, 1A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, wire size range from 24 AWG to 22AWG (0.22mm² - 0.34 mm²)
- Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn6) contact with silver plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
DLX
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032