Print Page
Image is for illustrative purposes only. Please refer to product description.
339 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.270 |
10+ | €11.060 |
25+ | €10.390 |
100+ | €9.710 |
250+ | €9.090 |
500+ | €8.910 |
Price for:Each
Minimum: 1
Multiple: 1
€12.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The NBB75FI from Neutrik is a feedthrough isolated BNC female cable jack for panel mount. It offers a true 75ohm design for serial and digital (HD) signals. The machined brass connector body provides an extremely rugged and non-abrasive connection over long term use. The isolated panel mount solves potential grounding problems and prevents common-mode influence with other connections conducted over the same panel ground potential.
- HD, SDI, video, AES/EBU, composite, YUV, RGB, RGBH, RGBHV signal types
- Brass with gold plated cage type centre contacts, PTFE insert and polyacetal (POM) shell
- Front mounting
- True 75ohm design meets the stringent HD requirements
- Greater than 1000 mating cycles
- Bayonett locking device
- Temperature range from -30°C to +85°C
- Rated voltage is less than 50V
- Dielectric strength is 1.5KVDC
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
BNC Coaxial
SVHC
No SVHC (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
NBB75
Technical Docs (1)
Alternatives for NBB75FI
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014