Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNETGEAR
Manufacturer Part NoFS108
Order Code1356917
Product RangeFS10x Series
Also Known AsGTIN UPC EAN: 0606449104790
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerNETGEAR
Manufacturer Part NoFS108
Order Code1356917
Product RangeFS10x Series
Also Known AsGTIN UPC EAN: 0606449104790
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDesktop / Wall
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC
Product RangeFS10x Series
SVHCLead (19-Jan-2021)
Product Overview
Reliable 8 port network switch ideal for office use
- Simple installation, no software required
- Auto negotiation and Auto Uplink RJ45 ports
- Automatic flow control on each port
- 10/100Mbps Fast ethernet compliant
- Link and activity indicators for network traffic
- Compact and durable metal enclosure
- Fanless design for silent operation
- Wall mountable (mounting kit included)
- Dimensions (HxWxD): 27x103x158mm
- <bold>Equipped with UK Plug</bold>
Contents
Contents: Switch, ac adaptor, wall mount kit and user guide
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VAC
SVHC
Lead (19-Jan-2021)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Desktop / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
FS10x Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3