Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €55.670 |
Product Information
Product Overview
The chameleon desk magnifier is a sturdy desk lamp with a flexible goose neck. It features a modern design that has 3X magnification, making it ideal for crafters, mobile beauty, reading and users with low levels of vision. This lamp is ideal for working with intricate detail. The bright LEDs clearly light up the area the lamp is shining on and features three touch sensitive buttons on the base which control the colour temperature of the lamp (2800K, 4000K and 6500K), as well as adjust the brightness of light that it emits. The magnifier which is situated between the LEDs on the circular head has a cover to protect the lens when not in use. The white colour desk magnifier lamp is supplied with a UK plug and is CE certified.
- Flexible goose neck, enabling bright light and magnification to be shown where needed
- 3X magnification of lamp which is surrounded by bright LEDs provides a high level of colour matching
- Desk lamp has a three-step dimmer with three different levels of light temperature
- Light diameter is 14cm (5.5inch), magnifier diameter is 8.3cm (3.25inch)
- Height is 52cm (20.5inch), base diameter is 15cm (6inch)
- Lumens is 490, magnification is 8D (3X)
- Weight is 1.1Kg
- Comes with a two year warranty
Technical Specifications
Bench/Desktop
Mobile Beauty and Crafts Sectors
-
To Be Advised
520mm
3x
UK Type G
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate