Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.440 |
5+ | €4.500 |
10+ | €4.240 |
20+ | €3.970 |
50+ | €3.890 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74202
Order Code4461572
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating500mA
Frequency Range132kHz
Power Rating6W
Isolation Voltage-
Primary Voltages85V to 265V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
-
Secondary Voltages
12V
Product Range
-
Current Rating
500mA
Power Rating
6W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006