Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMYRRA
Manufacturer Part No74095
Order Code1777988
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.5A
Frequency Range44kHz
Power Rating9W
Isolation Voltage4kV
Primary Voltages65V to 125V
Secondary Voltages12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74095 is a 9W Tiny-switch Isolation Transformer with ≥6mm primary/secondary creepage distance.
- ≥4000V Primary/secondary insulation
- Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
- Exclusively uses UL94-V0 listed materials
- 2100µH ±10% Inductance
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
44kHz
Isolation Voltage
4kV
Secondary Voltages
12V
Product Range
-
Current Rating
1.5A
Power Rating
9W
Primary Voltages
65V to 125V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006