Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.330 |
5+ | €10.130 |
10+ | €8.950 |
20+ | €8.750 |
50+ | €8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€11.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74040
Order Code1214647
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating4A
Frequency Range132kHz
Power Rating45W
Isolation Voltage4kV
Primary Voltages85V to 265V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74040 is a 45W 5/12V 4-output ETD29 Flyback Isolation Transformer, construction conforms to CEI950, CEI335, CEI61558 for reinforced insulation and uses UL94-VO listed materials, secondaries may be series or parallel connected, output power can be delivered with any combination of secondary's within the max current limits.
- ≥8mm Creepage distance
- 500μH Inductance
- <lt/>50°C Ambient temperature
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
4A
Power Rating
45W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05