Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.110 |
5+ | €4.910 |
10+ | €4.630 |
20+ | €4.340 |
50+ | €4.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No74020
Order Code1777985
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating3A
Frequency Range132kHz
Power Rating18W
Isolation Voltage4kV
Primary Voltages65V to 130V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
Product Overview
The 74020 is a 18W 2-output EL19 Flyback Transformer designed for use in switch-mode power supplies construction confirms to CEI950, CEI335 and CEI61558 standards for reinforced insulation and uses UL94-VO listed materials throughout.
- 1250μH Inductance
- ≥4000V Primary/Secondary Insulation
- ≥1500V Primary auxiliary Insulation
- <lt/>50°C Ambient temperature
Applications
Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
3A
Power Rating
18W
Primary Voltages
65V to 130V
Transformer Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014