Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMYRRA
Manufacturer Part No44051
Order Code1689043
Product Range44000 Series
Technical Datasheet
210 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.480 |
5+ | €3.320 |
10+ | €3.130 |
20+ | €2.930 |
50+ | €2.870 |
Price for:Each
Minimum: 1
Multiple: 1
€5.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMYRRA
Manufacturer Part No44051
Order Code1689043
Product Range44000 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages230V
Secondary Voltages12V
Power Rating1VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4kV
Transformer MountingThrough Hole
Product Range44000 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 44000 series from Myrra are 50Hz PCB mount encapsulated transformers. These transformers are UL 5085, VDE, EN 61558-2-6, EN 60950 certified.
- Power rating ranges from 0.6VA to 30VA
- Available in 117VAC and 230VAC primary voltages
- Secondary voltage ranges from 6VAC to 2 x 24VAC
- UL 5085, VDE, EN 61558-2-6, EN 60950 certified
- Two compartments bobbins
- UL94-V0 approved self extinguishing plastic case
- IP 00 degree of protection
- Inherently short circuits proof
- Customized designs on specification
- 4KV insulation voltage
Applications
Industrial, Power Management
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
12V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Primary Voltages
230V
Power Rating
1VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4kV
Product Range
44000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08