Print Page
1,233 In Stock
3,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.315 |
50+ | €0.238 |
250+ | €0.225 |
500+ | €0.204 |
1500+ | €0.185 |
3000+ | €0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoXRCGB27M120F3M10R0
Order Code2909953
Product RangeXRCGB
Technical Datasheet
Frequency Nom27.12MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -40ppm
Load Capacitance10pF
Frequency Tolerance + / -30ppm
Product RangeXRCGB
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
XRCGB27M120F3M10R0 is a XRCGB series SMD type crystal unit. It is an ideal for consumer applications such as wireless communications (Wi-Fi/BLE/NFC/Zigbee), wired communications (Ethernet/USB), microcomputers, HDDs/SSDs, PCs, game devices, healthcare equipment, wireless module, lighting fixtures, HEMS/BEMS, etc.
- 27.120MHz frequency
- Maximum frequency tolerance of +/-30ppm
- Load capacitance (Cs)of 6pF
- Maximum ESR of 80 ohm
- Operating temperature range from -30℃ to 85℃
- 2.0x1.6mm (Lx W) size
Technical Specifications
Frequency Nom
27.12MHz
Frequency Stability + / -
40ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-30°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
XRCGB
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability